- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- LP202207
LP202207
Eaton Electronics / Bussmann
Term. Block: 1 Row, 30A, 150V
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Term. Block: 1 Row, 30A, 150V
Search Keywords: LP202207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LP202207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$5.79
50
$4.70
100
$4.49
250
$4.30
500
$4.12
1,000
$4.01
2,500
$3.91
5,000 +
$3.85
Click for Quote
Log in
to unlock special pricing