- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LDS0705-6R8M-R
LDS0705-6R8M-R
Eaton Electronics / Bussmann
Inductor Power Shielded Drum Core 6.34uH/6.8uH 20% 100KHz Ferrite 3.11A 0.024Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Drum Core 6.34uH/6.8uH 20% 100KHz Ferrite 3.11A 0.024Ohm DCR T/R
Search Keywords: LDS07056R8MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LDS0705-6R8M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:6.34(OCL)/6.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Drum Core
-
Maximum DC Current:3.11 A
-
Maximum DC Resistance:0.024(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,132
Can Ship immediately
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$0.6222
3,000
$0.5712
5,000
$0.5610
8,000
$0.5508
10,000
$0.5406
15,000
$0.4172
25,000 +
$0.4111
Click for Quote
Log in
to unlock special pricing