- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KTS-R-30
KTS-R-30
Eaton Electronics / Bussmann
Fuse Class RK1 Fast Acting 30A 600V Holder Melf 20.57 X 127mm Glass Melamine Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK1 Fast Acting 30A 600V Holder Melf 20.57 X 127mm Glass Melamine Carton CSA/UL
Search Keywords: KTSR30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:KTS-R-30
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:Class RK1
-
Fuse Size:20.57 x 127 mm
-
Acting:Fast
-
Current Rating:30 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass Melamine
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$75.54
5
$71.76
10
$68.17
30
$64.76
50
$61.53
100 +
$58.45
Click for Quote
Log in
to unlock special pricing