- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KTN-R-8
Eaton Electronics / Bussmann
KTN-R-8
Fuse Class RK1 Fast Acting 8A 250V Holder Clip Melf 14.22 X 50.8mm Glass Melamine Carton CSA/UL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Fuse Class RK1 Fast Acting 8A 250V Holder Clip Melf 14.22 X 50.8mm Glass Melamine Carton CSA/UL
Search Keywords: KTNR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:KTN-R-8
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:Class RK1
-
Fuse Size:14.22 x 50.8 mm
-
Acting:Fast
-
Current Rating:8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass Melamine
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is KTN-R-8 RoHS compliant?
No, KTN-R-8 is not RoHS compliant.
What is the lead time for KTN-R-8?
The standard lead time for KTN-R-8 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$62.19
5
$59.08
10
$56.13
30
$53.32
50
$50.66
100 +
$48.13
Click for Quote
Log in
to unlock special pricing