Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

KR-5R5V105-R

Cap Supercap 1F 5.5V -20% to 80% Radial Cylindrical 5mm 30 Ohm 1000h 70°C Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Cap Supercap 1F 5.5V -20% to 80% Radial Cylindrical 5mm 30 Ohm 1000h 70°C Tray
Search Keywords: KR5R5V105R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: KR-5R5V105-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532100000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Capacitance Value: 1 F
Voltage: 5.5 VDC
Equivalent Series Resistance: 30 Ohm
Mounting: Through Hole
Dimension: 5 x 19.7(Max) x 19 mm
Operating Temperature: -25 to 70 °C
Lead Pitch For Radial: 5 mm
Tolerance: -20 to 80 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KR-5R5V105-R RoHS compliant?
Yes, KR-5R5V105-R is RoHS compliant.
What is the lead time for KR-5R5V105-R?
The standard lead time for KR-5R5V105-R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74,367
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.36
25
$5.12
50
$5.02
100
$4.91
250
$4.77
600
$4.64
1,200 +
$4.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!