Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

KR-5R5H474-R

Cap Supercap 0.47F 5.5V -20% to 80% Radial Cylindrical 10mm 50 Ohm 1000h 70°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Cap Supercap 0.47F 5.5V -20% to 80% Radial Cylindrical 10mm 50 Ohm 1000h 70°C Bulk
Search Keywords: KR5R5H474R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    KR-5R5H474-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532100000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Capacitance Value:
    0.47 F
  • Voltage:
    5.5 VDC
  • Equivalent Series Resistance:
    50 Ohm
  • Leakage Current:
    N/A
  • Mounting:
    Through Hole
  • Dimension:
    12.4 x 11.5 x 5.2(Max) mm
  • Operating Temperature:
    -25 to 70 °C
  • Lead Pitch For Radial:
    10 mm
  • Tolerance:
    -20 to 80 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KR-5R5H474-R RoHS compliant?
Yes, KR-5R5H474-R is RoHS compliant.
What is the lead time for KR-5R5H474-R?
The standard lead time for KR-5R5H474-R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,629
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.91
25
$5.70
100
$5.08
250
$5.05
500
$5.04
1,000 +
$5.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!