- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- KR-5R5H155-R
KR-5R5H155-R
Eaton Electronics / Bussmann
Cap Supercap 1.5F 5.5V -20% to 80% Radial Cylindrical 20mm 30 Ohm 1000h 70°C Tray
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cap Supercap 1.5F 5.5V -20% to 80% Radial Cylindrical 20mm 30 Ohm 1000h 70°C Tray
Search Keywords: KR5R5H155R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:KR-5R5H155-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:1.5 F
-
Voltage:5.5 VDC
-
Equivalent Series Resistance:30 Ohm
-
Leakage Current:N/A
-
Mounting:Through Hole
-
Dimension:20 x 19 x 6.7(Max) mm
-
Operating Temperature:-25 to 70 °C
-
Lead Pitch For Radial:20 mm
-
Tolerance:-20 to 80 %
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$11.76
25
$10.01
50
$8.91
100
$8.30
250
$8.26
600
$7.27
1,200
$7.25
3,000 +
$7.23
Click for Quote
Log in
to unlock special pricing