Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

KR-5R5C224-R

Cap Supercap 0.22F 5.5V -20% to 80% Radial Cylindrical 5mm 75 Ohm 1000h 70°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Cap Supercap 0.22F 5.5V -20% to 80% Radial Cylindrical 5mm 75 Ohm 1000h 70°C Bulk
Search Keywords: KR5R5C224R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    KR-5R5C224-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532100000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    0.22 F
  • Voltage:
    5.5 VDC
  • Equivalent Series Resistance:
    75 Ohm
  • Leakage Current:
    N/A
  • Mounting:
    Through Hole
  • Dimension:
    6.4(Max) x 13.5(Max) mm
  • Operating Temperature:
    -25 to 70 °C
  • Lead Pitch For Radial:
    5 mm
  • Tolerance:
    -20 to 80 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KR-5R5C224-R RoHS compliant?
Yes, KR-5R5C224-R is RoHS compliant.
What is the lead time for KR-5R5C224-R?
The standard lead time for KR-5R5C224-R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 149
Can Ship immediately
On Order:
1,500   can ship 10/29/26
Minimum Order Quantity:
10
14 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.04
50
$2.78
250
$2.53
500
$2.42
1,000
$2.31
2,500
$2.16
5,000
$2.05
7,500 +
$2.03
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!