- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- KR-5R5C155-R
Eaton Electronics / Bussmann
KR-5R5C155-R
Cap Supercap 1.5F 5.5V -20% to 80% Radial Cylindrical 5mm 30 Ohm 1000h 70°C Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | KR-5R5C155-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532100000 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Capacitance Value: | 1.5 F |
| Voltage: | 5.5 VDC |
| Equivalent Series Resistance: | 30 Ohm |
| Mounting: | Through Hole |
| Dimension: | 6.9(Max) x 21.5(Max) mm |
| Operating Temperature: | -25 to 70 °C |
| Lead Pitch For Radial: | 5 mm |
| Tolerance: | -20 to 80 % |