Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

KR-5R5C104-R

Cap Supercap 0.1F 5.5V -20% to 80% Radial Cylindrical 5mm 75 Ohm 1000h 70°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Cap Supercap 0.1F 5.5V -20% to 80% Radial Cylindrical 5mm 75 Ohm 1000h 70°C Bulk
Search Keywords: KR5R5C104R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: KR-5R5C104-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532100000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 0.1 F
Voltage: 5.5 VDC
Equivalent Series Resistance: 75 Ohm
Mounting: Through Hole
Dimension: 6.4(Max) x 13.5(Max) mm
Operating Temperature: -25 to 70 °C
Lead Pitch For Radial: 5 mm
Tolerance: -20 to 80 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KR-5R5C104-R RoHS compliant?
Yes, KR-5R5C104-R is RoHS compliant.
What is the lead time for KR-5R5C104-R?
The standard lead time for KR-5R5C104-R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,990
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.79
50
$2.57
250
$2.34
500
$2.25
1,000
$2.15
2,500 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!