- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KLM-30
KLM-30
Eaton Electronics / Bussmann
Fuse Midget Fast Acting 30A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Fast Acting 30A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton
Search Keywords: KLM30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:KLM-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10.32 x 38.1 mm
-
Acting:Fast
-
Current Rating:30 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:600 V
-
Fuse Material:Melamine
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$46.56
5
$44.23
10
$42.02
30
$39.92
50
$37.92
100 +
$36.03
Click for Quote
Log in
to unlock special pricing