Image is representational - see mfr. specs

Fuse Midget Fast Acting 25A 600V Holder Cartridge 10 X 38mm Melamine Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Midget Fast Acting 25A 600V Holder Cartridge 10 X 38mm Melamine Carton
Search Keywords: KLM25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    KLM-25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Midget
  • Fuse Size:
    10 x 38 mm
  • Acting:
    Fast
  • Current Rating:
    25 A
  • Maximum AC Voltage Rating:
    600 V
  • Maximum DC Voltage Rating:
    600 V
  • Fuse Material:
    Melamine
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 7/6/26
Backorder
Price (USD)
Qty
Unit Price
1
$47.80
5
$45.41
10
$43.14
30
$40.98
50
$38.93
100 +
$36.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!