- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KBC-50
Eaton Electronics / Bussmann
KBC-50
Fuse 50A 600V Bolt 69.85 X 20.65mm Carton CE/UL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:KBC-50
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:N/A
-
Fuse Size:69.85 x 20.65 mm
-
Acting:N/A
-
Current Rating:50 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Bolt