- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KAC-250
KAC-250
Eaton Electronics / Bussmann
Fuse Blade 250A 600V Bolt 76.2 X 50.8mm Carton CE/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Blade 250A 600V Bolt 76.2 X 50.8mm Carton CE/UL
Search Keywords: KAC250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:KAC-250
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Blade
-
Fuse Size:76.2 x 50.8 mm
-
Acting:N/A
-
Current Rating:250 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26