- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KAA-100
KAA-100
Eaton Electronics / Bussmann
Fuse Protective Fast Acting 100A 150V Bolt Tap 10.32 X 38.1mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Fuse Protective Fast Acting 100A 150V Bolt Tap 10.32 X 38.1mm
Search Keywords: KAA100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:KAA-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Fuse Size:25.4 x 29.36 mm
-
Acting:N/A
-
Current Rating:100 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:150 V
-
Fuse Material:N/A
-
Mounting:Bolt
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in