- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- JJS-90
JJS-90
Eaton Electronics / Bussmann
Fuse Class T Very Fast Acting 90A 600V Bolt Tap Carton
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class T Very Fast Acting 90A 600V Bolt Tap Carton
Search Keywords: JJS90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:JJS-90
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
5 -
Type:Class T
-
Fuse Size:N/A
-
Acting:Very Fast
-
Current Rating:90 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Bolt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
2
$138.16
4
$126.65
5
$102.55
10 +
$97.42
Click for Quote
Log in
to unlock special pricing