- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- HVA-1
Fuse Midget Non-Time Delay Acting 1A 1000V Holder Cartridge 10.41 X 76.1mm Carton
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Non-Time Delay Acting 1A 1000V Holder Cartridge 10.41 X 76.1mm Carton
Search Keywords: HVA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HVA-1
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
40 -
Type:Midget
-
Fuse Size:10.41 x 76.1 mm
-
Acting:Non-Time Delay
-
Current Rating:1 A
-
Maximum AC Voltage Rating:1000 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$106.31
20
$101.00
30
$95.95
40 +
$91.15
Click for Quote
Log in
to unlock special pricing