Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

HV1860-2R7107-R

Cap Supercap 100F 2.7V -10% to 30% (18.5 X 60.5mm) Radial Aluminum Cylindrical Can 7.5mm 260uA 0.012 Ohm 1000h 65°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Cap Supercap 100F 2.7V -10% to 30% (18.5 X 60.5mm) Radial Aluminum Cylindrical Can 7.5mm 260uA 0.012 Ohm 1000h 65°C Bulk
Search Keywords: HV18602R7107R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: HV1860-2R7107-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532100000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Capacitance Value: 100 F
Voltage: 2.7 VDC
Equivalent Series Resistance: 0.012 Ohm
Leakage Current: 260 uA
Termination Style: Radial
Mounting: Through Hole
Dimension: 60.5(Max) x 18.5(Max) mm
Operating Temperature: -40 to 65 °C
Lead Pitch For Radial: 7.5 mm
Tolerance: -10 to 30 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HV1860-2R7107-R RoHS compliant?
Yes, HV1860-2R7107-R is RoHS compliant.
What is the lead time for HV1860-2R7107-R?
The standard lead time for HV1860-2R7107-R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 251
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.26
30
$13.33
60
$12.49
120
$12.12
270
$11.69
510
$11.67
1,020 +
$11.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!