- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- HTC-70M
HTC-70M
Eaton Electronics / Bussmann
Fuse Holder 10A 250VAC Solder Lug Panel Mount Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 10A 250VAC Solder Lug Panel Mount Carton
Search Keywords: HTC70M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HTC-70M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:10A@cULus,6.3A@VDE
-
Voltage Rating:250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$8.89
50
$8.53
100
$7.89
250
$7.15
500
$6.98
1,000 +
$6.59
Click for Quote
Log in
to unlock special pricing