- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- HTC-60M
Available Replacements
Embalaje alternativo
Eaton Electronics / Bussmann
HTC-60M
Fuse Holder 6.3A 250V Pin Through Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Holder 6.3A 250V Pin Through Hole
Search Keywords: HTC60M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HTC-60M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:6.3 A
-
Voltage Rating:250 V
Product Guides
+
Frequently Asked Questions
Is HTC-60M discontinued?
Yes, HTC-60M from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HTC-60M RoHS compliant?
Yes, HTC-60M is RoHS compliant.
What is the lead time for HTC-60M?
The standard lead time for HTC-60M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.