Available Replacements
Alternative Packaging
BK/HTC-50M BK/HTC-50M Eaton Electronics / Bussmann
BK/HTC-50M

Eaton Electronics / Bussmann

In Stock: 1,189

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

HTC-50M

Fuse Holder 6.3A 250VAC Through Hole Pin Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Holder 6.3A 250VAC Through Hole Pin Carton
Search Keywords: HTC50M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: HTC-50M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fuse Holder
Mounting: Through Hole
Termination Type: Pin
Current Rating: 6.3A@(CSA/SEMKO/UL)
Voltage Rating: 250 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HTC-50M discontinued?
Yes, HTC-50M from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HTC-50M?
The recommended replacement for HTC-50M is BK1/HTC-50M from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is HTC-50M RoHS compliant?
Yes, HTC-50M is RoHS compliant.
What is the lead time for HTC-50M?
The standard lead time for HTC-50M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Minimum Order Quantity:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$7.9844
50
$7.6268
100
$7.4058
250
$7.0000
500
$6.8133
1,000 +
$6.7236
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!