Available Replacements
Альтернативная упаковка
BK/HTC-15M BK/HTC-15M Eaton Electronics / Bussmann
BK/HTC-15M

Eaton Electronics / Bussmann

In Stock: 1,214

Minimum Order: 100

View Product
Рекомендуемая замена
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

HTC-15M

Fuse Block 6.3A 250V Through Hole Pin

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Block 6.3A 250V Through Hole Pin
Search Keywords: HTC15M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: HTC-15M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Block
Mounting: Through Hole
Termination Type: Pin
Current Rating: 6.3 A
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HTC-15M discontinued?
Yes, HTC-15M from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HTC-15M?
The recommended replacement for HTC-15M is BK1/HTC-15M from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is HTC-15M RoHS compliant?
Yes, HTC-15M is RoHS compliant.
What is the lead time for HTC-15M?
The standard lead time for HTC-15M is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!