Available Replacements
Alternatieve verpakking
BK/HTC-140M BK/HTC-140M Eaton Electronics / Bussmann
BK/HTC-140M

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

HTC-140M

Fuse Block 6.3A 250V Through Hole Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Block 6.3A 250V Through Hole Pin
Search Keywords: HTC140M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: HTC-140M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fuse Block
Mounting: Through Hole
Termination Type: Pin
Current Rating: 6.3 A
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HTC-140M discontinued?
Yes, HTC-140M from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HTC-140M?
The recommended replacement for HTC-140M is BK1/HTC-140M from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is HTC-140M RoHS compliant?
Yes, HTC-140M is RoHS compliant.
What is the lead time for HTC-140M?
The standard lead time for HTC-140M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 824
Ships today, if you order in
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.41
100
$4.23
250
$4.00
500
$3.83
1,000
$3.65
2,500
$3.42
5,000 +
$3.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!