Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

HTB-92I-R

Fuse Holder 20A 250V Solder Lug Panel Mount Carton

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Holder 20A 250V Solder Lug Panel Mount Carton
Search Keywords: HTB92IR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    HTB-92I-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Fuse Holder
  • Mounting:
    Panel Mount
  • Termination Type:
    Solder
  • Current Rating:
    20A@UL,16A@CS A
  • Voltage Rating:
    250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HTB-92I-R RoHS compliant?
Yes, HTB-92I-R is RoHS compliant.
What is the lead time for HTB-92I-R?
The standard lead time for HTB-92I-R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$9.72
30
$9.41
50
$9.00
100
$8.74
250
$8.26
500
$8.04
1,000 +
$7.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!