Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

HTB-82M-R

Fuse Holder 16A 250V Panel Mount Quick Connect Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Holder 16A 250V Panel Mount Quick Connect Carton
Search Keywords: HTB82MR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: HTB-82M-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Solder
Current Rating: 16A@(CSA/UL)
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HTB-82M-R RoHS compliant?
Yes, HTB-82M-R is RoHS compliant.
What is the lead time for HTB-82M-R?
The standard lead time for HTB-82M-R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$9.53
30
$9.23
50
$8.82
100
$8.57
250
$8.10
500
$7.88
1,000 +
$7.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!