- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- HTB-62I-R
Eaton Electronics / Bussmann
HTB-62I-R
Fuse Holder 20A 250V Solder Lug Panel Mount Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | HTB-62I-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Fuse Holder |
| Mounting: | Panel Mount |
| Termination Type: | Solder |
| Current Rating: | 20A@UL,16A@CS A |
| Voltage Rating: | 250 V |