Available Replacements
대체 포장
BK/HTB-62I BK/HTB-62I Eaton Electronics / Bussmann
BK/HTB-62I

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
ROHs 등가
HTB-62I-R HTB-62I-R Eaton Electronics / Bussmann
HTB-62I-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

HTB-62I

Fuse Holder 20A 250V Panel Mount Quick Connect Carton

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Holder 20A 250V Panel Mount Quick Connect Carton
Search Keywords: HTB62I
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: HTB-62I
Unit of Measure: Per Each
RoHS: No
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Solder
Current Rating: 20A@UL,16A@CS A
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HTB-62I discontinued?
Yes, HTB-62I from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HTB-62I RoHS compliant?
No, HTB-62I is not RoHS compliant.
What is the lead time for HTB-62I?
The standard lead time for HTB-62I is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!