- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- HTB-52M
HTB-52M
Eaton Electronics / Bussmann
Fuse Holder 16A 250V Solder Lug Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Holder 16A 250V Solder Lug Panel Mount Bulk
Search Keywords: HTB52M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HTB-52M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:16A@(CSA/UL)
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$6.85
30
$5.64
100
$5.41
250
$5.19
500
$4.99
1,000
$4.87
2,500
$4.75
5,000 +
$4.68
Click for Quote
Log in
to unlock special pricing