Available Replacements
Alternative Packaging
BK/HTB-48I-R BK/HTB-48I-R Eaton Electronics / Bussmann
BK/HTB-48I-R

Eaton Electronics / Bussmann

In Stock: 1,353

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

HTB-48I-R

Fuse Holder 20A 250V Panel Mount Quick Connect Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Holder 20A 250V Panel Mount Quick Connect Carton
Search Keywords: HTB48IR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: HTB-48I-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Quick Connect
Current Rating: 20A@UL,16A@CS A
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HTB-48I-R RoHS compliant?
Yes, HTB-48I-R is RoHS compliant.
What is the lead time for HTB-48I-R?
The standard lead time for HTB-48I-R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$10.69
30
$10.36
50
$9.90
100
$9.61
250
$9.08
500
$8.84
1,000 +
$8.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!