Available Replacements
Alternative Packaging
BK/HTB-22M-R BK/HTB-22M-R Eaton Electronics / Bussmann
BK/HTB-22M-R

Eaton Electronics / Bussmann

In Stock: 1,339

Minimum Order: 100

View Product
Non-RoHS Equivalent
BK/HTB-22M BK/HTB-22M Eaton Electronics / Bussmann
BK/HTB-22M

Eaton Electronics / Bussmann

In Stock: 1,200

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

HTB-22M-R

Fuse Holder 16A 250V Panel Mount Quick Connect Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Holder 16A 250V Panel Mount Quick Connect Carton
Search Keywords: HTB22MR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: HTB-22M-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Solder
Current Rating: 16A@(CSA/UL)
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HTB-22M-R RoHS compliant?
Yes, HTB-22M-R is RoHS compliant.
What is the lead time for HTB-22M-R?
The standard lead time for HTB-22M-R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.096
10
$7.360
30
$7.240
50
$7.070
100
$6.970
250
$6.780
500
$6.700
1,000 +
$6.660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!