Available Replacements
Alternatif paketleme
BK/HTB-22I-R BK/HTB-22I-R Eaton Electronics / Bussmann
BK/HTB-22I-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 100

View Product
RoHS olmayan eşdeğer
HTB-22I HTB-22I Eaton Electronics / Bussmann
HTB-22I

Eaton Electronics / Bussmann

In Stock: 192

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

HTB-22I-R

Fuse Holder 20A 250V Panel Mount Quick Connect Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Holder 20A 250V Panel Mount Quick Connect Carton
Search Keywords: HTB22IR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: HTB-22I-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Solder
Current Rating: 20A@UL,16A@CS A
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HTB-22I-R RoHS compliant?
Yes, HTB-22I-R is RoHS compliant.
What is the lead time for HTB-22I-R?
The standard lead time for HTB-22I-R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$15.87
10
$11.98
25
$11.87
50
$11.11
100
$8.82
250 +
$8.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!