- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- HSL1625-3R8227-R
HSL1625-3R8227-R
Eaton Electronics / Bussmann
CAP HSL 3.8V 220F 0.100 ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP HSL 3.8V 220F 0.100 ohm
Search Keywords: HSL16253R8227R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HSL1625-3R8227-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$11.69
36
$7.01
72
$6.93
108
$6.87
252
$6.82
504
$6.80
1,008 +
$6.79
Click for Quote
Log in
to unlock special pricing