- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- HSL1025-3R8706-R
HSL1025-3R8706-R
Eaton Electronics / Bussmann
CAP HSL 3.8V 70F 0.250 ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP HSL 3.8V 70F 0.250 ohm
Search Keywords: HSL10253R8706R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HSL1025-3R8706-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$5.64
25
$4.27
100
$3.70
300
$3.65
500
$3.31
1,000
$3.20
2,500
$3.09
5,000 +
$3.08
Click for Quote
Log in
to unlock special pricing