- Home ›
- All Products›
- HS1225-3R8127-R
HS1225-3R8127-R
Eaton Electronics / Bussmann
CAP HS 3.8V 120F 0.200 ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
CAP HS 3.8V 120F 0.200 ohm
Search Keywords: HS12253R8127R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HS1225-3R8127-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$8.162
1,000
$7.420
1,200 +
$7.270
Click for Quote
Log in
to unlock special pricing