- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- HS1020-3R8506-R
HS1020-3R8506-R
Eaton Electronics / Bussmann
CAP HS 3.8V 50F 0.450 ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP HS 3.8V 50F 0.450 ohm
Search Keywords: HS10203R8506R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HS1020-3R8506-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$4.67
50
$3.33
100
$3.10
300
$3.07
500
$2.77
1,000
$2.64
2,500 +
$2.58
Click for Quote
Log in
to unlock special pricing