- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- HLD-HH
HLD-HH
Eaton Electronics / Bussmann
Fuse Holder 15A 250VAC Panel Mount Quick Connect
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder 15A 250VAC Panel Mount Quick Connect
Search Keywords: HLDHH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HLD-HH
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:15 A
-
Voltage Rating:250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$15.97
30
$14.78
50
$14.55
100
$14.14
250
$13.56
500
$13.20
1,000 +
$13.00
Click for Quote
Log in
to unlock special pricing