help desk software
Image is representational - see mfr. specs

Fuse Holder 30A 250V Quick Connect Panel Mount Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 30A 250V Quick Connect Panel Mount Carton
Search Keywords: HKPLR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    HKP-L-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Fuse Holder
  • Mounting:
    Panel Mount
  • Termination Type:
    Quick Connect
  • Current Rating:
    30 A
  • Voltage Rating:
    250 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 2/12/26
Backorder
Price (USD)
Qty
Unit Price
10
$10.74
30
$10.41
50
$9.94
100
$9.65
250
$9.12
500
$8.88
1,000 +
$8.75
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
300
Minimum Order:
100