Available Replacements
Альтернативная упаковка
BK/HKP-HH-R BK/HKP-HH-R Eaton Electronics / Bussmann
BK/HKP-HH-R

Eaton Electronics / Bussmann

In Stock: 2,370

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

HKP-HH-R

Fuse Holder 15A 250V Panel Mount Quick Connect Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Fuse Holder 15A 250V Panel Mount Quick Connect Carton
Search Keywords: HKPHHR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: HKP-HH-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Quick Connect
Current Rating: 15 A
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HKP-HH-R discontinued?
Yes, HKP-HH-R from Eaton Electronics / Bussmann is discontinued (end-of-life September 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HKP-HH-R RoHS compliant?
Yes, HKP-HH-R is RoHS compliant.
What is the lead time for HKP-HH-R?
The standard lead time for HKP-HH-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$12.41
30
$10.34
50
$10.32
100
$10.12
250
$9.80
500
$9.78
1,000 +
$9.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!