Available Replacements
ROHs Equivalent
BK/HKP-HH-R
BK/HKP-HH-R

Eaton Electronics / Bussmann

재고 보유: 3,440

최소 주문: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Holder 15A 250V Panel Mount Quick Connect Carton

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
Bulk 포장
Certificate of Compliance Guarantee
설명 +
Fuse Holder 15A 250V Panel Mount Quick Connect Carton
Search Keywords: HKPHH
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Eaton Electronics / Bussmann
  • 부품 번호:
    HKP-HH
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536308000
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Fuse Holder
  • Mounting:
    Panel Mount
  • Termination Type:
    Quick Connect
  • Current Rating:
    15 A
  • Voltage Rating:
    250 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
12 Weeks 배송 가능 8. 26. 26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!