help desk software
Image is representational - see mfr. specs

Fuse Holder 30A 250V Panel Mount Quick Connect Carton

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 30A 250V Panel Mount Quick Connect Carton
Search Keywords: HKP1K0962
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    HKP-1K0962
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536308000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder
  • Mounting:
    Panel Mount
  • Termination Type:
    Quick Connect
  • Current Rating:
    30 A
  • Voltage Rating:
    250 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
26 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.55
10
$14.33
25
$14.12
50
$10.59
75
$9.88
100 +
$9.68
Click for Quote
Log in to unlock special pricing