Fuse Holder 15A 250VAC Panel Mount Quick Connect
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description
+
Fuse Holder 15A 250VAC Panel Mount Quick Connect
Search Keywords: HKL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HKL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:15 A
-
Voltage Rating:250 VAC
Product Guides
+
Frequently Asked Questions
Is HKL discontinued?
Yes, HKL from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HKL?
The recommended replacement for HKL is HLF from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is HKL RoHS compliant?
No, HKL is not RoHS compliant.
What is the lead time for HKL?
The standard lead time for HKL is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.