help desk software
Image is representational - see mfr. specs

Fuse Holder 16A 32VDC In Line Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 16A 32VDC In Line Crimp
Search Keywords: HHCR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    HHC-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    051712408790
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Fuse Holder
  • Mounting:
    In Line
  • Termination Type:
    Crimp
  • Current Rating:
    16 A
  • Voltage Rating:
    32 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
9 Weeks can ship 1/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.248
5
$5.680
50
$4.670
100
$4.470
250
$4.300
500
$4.130
1,000
$4.030
3,000
$3.930
5,000 +
$3.870
Click for Quote
Log in to unlock special pricing