Available Replacements
Alternative Packaging
BK/HHB
BK/HHB

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
ROHs Equivalent
BK/HHB-R
BK/HHB-R

Eaton Electronics / Bussmann

In Stock: 7,572

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Holder 30A 32V In Line Crimp

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 30A 32V In Line Crimp
Search Keywords: HHB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    HHB
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536308000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder
  • Mounting:
    In Line
  • Termination Type:
    Crimp
  • Current Rating:
    30 A
  • Voltage Rating:
    32 VAC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!