- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- HFH-1
Fuse Holder 16A 250V Pin Through Hole
Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 16A 250V Pin Through Hole
Search Keywords: HFH1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | HFH-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is HFH-1 RoHS compliant?
Yes, HFH-1 is RoHS compliant.
What is the lead time for HFH-1?
The standard lead time for HFH-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
1/14/27