Available Replacements
Alternative Packaging
BK/HFB-10
BK/HFB-10

Eaton Electronics / Bussmann

In Stock: 1,109

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

HFB-10

Fuse Holder 30A 32VAC In Line Crimp Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Holder 30A 32VAC In Line Crimp Carton
Search Keywords: HFB10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    HFB-10
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536908585
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Fuse Holder
  • Mounting:
    In Line
  • Termination Type:
    Crimp
  • Current Rating:
    30 A
  • Voltage Rating:
    32 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HFB-10 RoHS compliant?
No, HFB-10 is not RoHS compliant.
What is the lead time for HFB-10?
The standard lead time for HFB-10 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 308
Can Ship immediately
Minimum Order Quantity:
6
12 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
6
$25.43
30
$24.67
50
$23.61
100
$22.64
250
$22.04
500
$21.75
1,000 +
$21.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!