- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- HFA-HH-R
HFA-HH-R
Eaton Electronics / Bussmann
Fuse Holder 20A 250V In Line Quick Connect Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder 20A 250V In Line Quick Connect Carton
Search Keywords: HFAHHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HFA-HH-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Holder
-
Mounting:In Line
-
Termination Type:Quick Connect
-
Current Rating:20 A
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$53.16
5
$42.53
10
$40.40
25
$38.38
50
$36.46
100 +
$34.64
Click for Quote
Log in
to unlock special pricing