- Home ›
- All Products›
- HCV1206-1R5-R
HCV1206-1R5-R
Eaton Electronics / Bussmann
IND ER 12x6 1.5uH 21A 3 Pads SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND ER 12x6 1.5uH 21A 3 Pads SMT
Search Keywords: HCV12061R5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCV1206-1R5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
550
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
138
$6.04
275
$3.73
413
$2.95
550 +
$2.89
Click for Quote
Log in
to unlock special pricing