- Home ›
- All Products›
- HCMA1707-470-R
HCMA1707-470-R
Eaton Electronics / Bussmann
IND HC 47.0uH 7.50A molded 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND HC 47.0uH 7.50A molded 2 PADS SMT
Search Keywords: HCMA1707470R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCMA1707-470-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
88
$9.62
175
$5.95
263
$4.70
350 +
$4.61
Click for Quote
Log in
to unlock special pricing