- Home ›
- All Products›
- HCMA1305-100-R
HCMA1305-100-R
Eaton Electronics / Bussmann
IND HC 10.0uH 16.0A molded 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND HC 10.0uH 16.0A molded 2 PADS SMT
Search Keywords: HCMA1305100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCMA1305-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$4.38
200
$3.29
300
$3.07
400 +
$3.00
Click for Quote
Log in
to unlock special pricing