- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HCMA1104-1R5-R
HCMA1104-1R5-R
Eaton Electronics / Bussmann
IND HC 1.5uH 32.0A molded 2 PADS SMT | Eaton Electronics HCMA1104-1R5-R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND HC 1.5uH 32.0A molded 2 PADS SMT | Eaton Electronics HCMA1104-1R5-R
Search Keywords: HCMA11041R5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:HCMA1104-1R5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
850
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
709
Can Ship immediately
You may purchase all in-stock quantity of 709
Stock lot only:
709
MOQ for In Stock Qty:
850
MOQ for out of Stock Qty:
850
Order Increment:
850
12 Weeks
can ship
8/28/26